Belfuse 0ZCG0010FF2C 1812 SMT PPTC 0.10 Ih 60V

Image Representative of Range

Belfuse 0ZCG0010FF2C 1812 SMT PPTC 0.10 Ih 60V

MPN
0ZCG0010FF2C
Brand
Belfuse
Order Code
13-8102
Country of Origin
Taiwan
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2000+ £0.165
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 12/11/2026

The Belfuse 0ZCG0010FF2C is a 1812 surface mount resettable fuse designed for overcurrent protection. It features a hold current (Ih) of 0.10 amperes and a maximum voltage rating of 60 volts. This component is typically used in telecommunications, computer, and industrial equipment. Its resettable nature allows it to be used multiple times, reducing maintenance needs.
Type SMT Fuse
Current Rating 0.1A
Voltage Rating 60V
Fuse Speed Resettable
Package Type 1812

Reviews

Be the first to submit a review

Trustpilot