Belfuse 0ZCF0300AF2C 2920 SMT PPTC 3.00A 15V Nano

Image Representative of Range

Belfuse 0ZCF0300AF2C 2920 SMT PPTC 3.00A 15V Nano

MPN
0ZCF0300AF2C
Brand
Belfuse
Order Code
13-8109
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2000+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 12/11/2026

Belfuse's 0ZCF0300AF2C is a surface-mount technology (SMT) resettable fuse. It features a Polymeric Positive Temperature Coefficient (PPTC) with a 3.00 ampere current rating and a 15 volt rated voltage. This nano-sized device is designed for overcurrent protection. It is commonly used in consumer electronics and portable devices.
Type SMT Fuse
Current Rating 3A
Fuse Speed Resettable
Package Type 2920

Reviews

Be the first to submit a review

Trustpilot