Belfuse 0ZCF0260AF2C 2920 SMT PPTC 2.60A 24V PolySwitch Resettable Fuse

MPN
0ZCF0260AF2C
Brand
Belfuse
Order Code
13-8106
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2000+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 12/11/2026

The Belfuse 0ZCF0260AF2C is a surface-mount resettable fuse designed for electronic circuit protection. It has a hold current of 2.60A and a voltage rating of 24V. This PolySwitch device automatically resets after fault removal, making it ideal for overcurrent protection in consumer electronics. Typical applications include safeguarding power supplies and sensitive equipment from overloads.
Type SMT Fuse
Current Rating 2.6A
Voltage Rating 24V
Fuse Speed Resettable
Package Type 2920

Reviews

Be the first to submit a review

Trustpilot