Belfuse 0ZCF0200AF2C PPTC Resettable Fuse 2.00A 24V 2920 SMT

MPN
0ZCF0200AF2C
Brand
Belfuse
Order Code
13-8105
Country of Origin
Taiwan
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2000+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 12/11/2026

The Belfuse 0ZCF0200AF2C is a PPTC resettable fuse with a current rating of 2.00A and voltage rating of 24V. It features a 2920 surface-mount technology (SMT) design. This fuse provides overcurrent protection and can reset automatically once the fault is cleared. Typical applications include use in telecommunications, automotive systems, and consumer electronics.
Type Resettable Fuse
Current 2A
Package/ Case SMD

Reviews

Be the first to submit a review

Trustpilot