Belfuse 0ADKC9100-BE Ceramic Tube Fuse 5x20mm UL

MPN
0ADKC9100-BE
Brand
Belfuse
Order Code
13-8116
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
125+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 12/11/2026

The Belfuse 0ADKC9100-BE is a ceramic tube fuse with dimensions of 5x20mm. It is designed to provide reliable overcurrent protection in electrical circuits. With UL certification, it ensures compliance with safety standards. Typically used in household electronics, industrial equipment, and automotive applications.
Type Fuse
Length 20mm
Diameter 5mm
Fuse Speed Slow blow
Body Material Ceramic
Current Rating 10A
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot