Belfuse 0ADBC2500-BE Ceramic Tube Fuse UL 6x32mm Fast Acting

MPN
0ADBC2500-BE
Brand
Belfuse
Order Code
13-8118
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
40+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 12/11/2026

The Belfuse 0ADBC2500-BE is a fast-acting ceramic tube fuse. It is designed for quick response to overcurrent's to protect electronic circuits. Mainly used in applications requiring reliable circuit protection, such as industrial equipment and consumer electronics. The fuse is UL certified, ensuring safety and performance standards.
Type Fuse
Length 32mm
Diameter 6mm
Fuse Speed Fast acting
Body Material Ceramic
Current Rating 2.5A
Nominal Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot