Belfuse 0685-2000-01 SMD Chip 2A 125V T&R

Image Representative of Range

Belfuse 0685-2000-01 SMD Chip 2A 125V T&R

MPN
0685-2000-01
Brand
Belfuse
Order Code
13-8071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5000+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 12/11/2026

The Belfuse 0685-2000-01 is a surface-mount device chip fuse. It is rated for 2 amperes and 125 volts, suitable for overcurrent protection. Key features include quick response to faults and compact size. Commonly used in consumer electronics and telecommunications equipment.
Current Rating 2A
Voltage Rating 125V
Fuse Speed Fast
Package Type 1206

Reviews

Be the first to submit a review

Trustpilot