Belfuse 0679L9120-05 Fuse 2410 SMT Quick Acting 12A

MPN
0679L9120-05
Brand
Belfuse
Order Code
13-8079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5000+ £0.315
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 12/11/2026

The Belfuse 0679L9120-05 is a surface mount fuse with a quick-acting feature. It is rated at 12 amperes and comes in a 2410 package size. This fuse is suitable for use in electronic circuits that require fast-acting protection. It is typically used in consumer electronics and telecommunications equipment.
Type SMT Fuse
Current Rating 12A
Voltage Rating 125V
Fuse Speed Fast
Package Type 2410

Reviews

Be the first to submit a review

Trustpilot