Belfuse 0679L9120-01 2410 SMT Fuse Quick Acting 12A

MPN
0679L9120-01
Brand
Belfuse
Order Code
14-0334
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1000+ £0.364
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 12/11/2026

Belfuse 0679L9120-01 is a surface-mount technology (SMT) fuse with a quick-acting design, capable of handling 12A of current. This fuse is compact and ideal for protecting circuits in electronic devices. It features reliable operation in high-density applications. Typical applications include consumer electronics and telecom equipment.
Type SMT Fuse
Current Rating 12A
Voltage Rating 125V
Fuse Speed Fast
Package Type 2410

Reviews

Be the first to submit a review

Trustpilot