Belfuse 0679L0250-01 SMT Fuse Quick Acting 250mA

MPN
0679L0250-01
Brand
Belfuse
Order Code
13-8117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1000+ £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 12/11/2026

The Belfuse 0679L0250-01 is an SMT fuse with a quick-acting design, rated at 250mA. It features a low profile suitable for automatic assembly. This fuse is essential for providing overcurrent protection in compact electronic circuits. Typical applications include consumer electronics and communication devices.
Type SMT Fuse
Current Rating 0.25A
Voltage Rating 125V
Fuse Speed Fast
Package Type 2410

Reviews

Be the first to submit a review

Trustpilot