Belfuse 0679H9120-05 2410 SMT Fuse Quick Acting 12A

MPN
0679H9120-05
Brand
Belfuse
Order Code
13-8074
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5000+ £0.260
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 12/11/2026

The Belfuse 0679H9120-05 is a surface mount technology fuse with a quick-acting response feature. It has a 12-ampere current rating, making it suitable for protecting circuits against short circuits or overcurrent conditions. This fuse is typically used in electronic equipment and consumer electronics requiring reliable and fast circuit protection. Its small size and efficient performance are ideal for compact and space-sensitive applications.
Type SMT Fuse
Current Rating 12A
Voltage Rating 63V DC
Fuse Speed Fast
Package Type 2410

Reviews

Be the first to submit a review

Trustpilot