Belden Sensor/actuator connector (pre-fab) 631234

Belden Brand: Belden
Belden sensor/actuator connectors are used for connecting various sensors and actuators in industrial applications, and are available in multiple configurations and lengths.
Description Image Product Buy Pricing (Ex VAT) Length Misc Attribute Connector 1 Connector 2 Colour Type Connection Cross-section (sensor/actuator wiring) IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Seal Type Thread Type
Belden 000091033 Sensor/Actuator Connector M8 Socket Straight 2.00m 8 Pins
Belden 000091033 Sensor/Actuator Connector M8 Socket Straight 2.00m 8 Pins
Standard range
Order code: 11-4342
MPN: 000091033

Despatched within 4 working days - 110 in stock
1+ £15.47
10+ £14.19
100+ £13.80
Price per unit Ex VAT
2m RKMV 8-354/2m M8 Open cable ends Black Sensor connector Open end cable 0.14mm² IP67/IP69K PUR +90°C -40°C 1A 32V Screw-on M8
Belden 000096490 Sensor/Actuator Connector M8 5m 8-Pin Socket Straight
Belden 000096490 Sensor/Actuator Connector M8 5m 8-Pin Socket Straight
Standard range
Order code: 11-4344
MPN: 000096490

Despatched within 4 working days - 8 in stock
1+ £20.21
10+ £18.73
100+ £18.30
Price per unit Ex VAT
5m RKMV 8-354/5m M8 Open cable ends Black Sensor connector Open end cable 0.14mm² IP67/IP69K PUR +90°C -40°C 1A 32V Screw-on M8

Trustpilot