Belden 000096490 Sensor/Actuator Connector M8 5m 8-Pin Socket Straight

MPN
000096490
Brand
Belden
EAN-13
2050002444133
Order Code
11-4344
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Belden 000096490 is a pre-fabricated sensor/actuator connector featuring a straight M8 socket with 8 pins. It has a length of 5.00 metres, ideal for reliable connections in industrial automation settings. This connector is typically used in environments requiring secure and efficient signal transmission between sensors and actuators.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor connector
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.14mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RKMV 8-354/5m
Nominal Current 1A
Nominal Voltage 32V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot