Belden 000091033 Sensor/Actuator Connector M8 Socket Straight 2.00m 8 Pins

MPN
000091033
Brand
Belden
EAN-13
2050002444126
Order Code
11-4342
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Belden 000091033 is a sensor/actuator connector featuring an M8 straight socket and an 8-pin RJ connection, designed for a 2.00 m length. Produced by Belden, it is well-suited for applications requiring reliable signal and power transmission in industrial automation systems. Its robust construction makes it ideal for use in harsh environments where secure and durable connections are essential.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor connector
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.14mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RKMV 8-354/2m
Nominal Current 1A
Nominal Voltage 32V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot