Belden Sensor/actuator connector (pre-fab) 631222

Belden Brand: Belden
Belden offers a range of self-locking M12 connectors available in various configurations, including different pin counts and cable lengths, designed for secure and reliable connections in industrial applications.
Description Image Product Buy Pricing (Ex VAT) Length Cross-section (sensor/actuator wiring) Maximum Temperature Min. temperature Misc Attribute Connector 1 Connector 2 Colour Type IP Rating Material Seal Type Thread Type
Belden 11778-1 Connector M12 Plug/Socker, 3 Pins, LED, 1m, Self-Locking
Belden 11778-1 Connector M12 Plug/Socker, 3 Pins, LED, 1m, Self-Locking
Order code: 11-4358
MPN: 11778-1
1+ £20.45
Price per unit Ex VAT
1m 0.34mm² +80°C -25°C RST 3-RKWT/LED A 4-3-224/1m M12 M12 Orange Sensor connector IP67 CuSn Screw-on M12
Belden 12023-1 M12 Connector, 5m, 5 Pins, Self-locking, IEC 61076-2-101
Belden 12023-1 M12 Connector, 5m, 5 Pins, Self-locking, IEC 61076-2-101
Standard range
Order code: 11-4371
MPN: 12023-1

Despatched within 4 working days - 3 in stock
1+ £22.99
Price per unit Ex VAT
5m 0.5mm² +85°C -40°C RST 5-RKT 5-228/5m M12 M12 Orange Sensor connector IP67 CuSn Screw-on M12

Trustpilot