Belden 12023-1 M12 Connector, 5m, 5 Pins, Self-locking, IEC 61076-2-101

MPN
12023-1
Brand
Belden
EAN-13
2050003607094
Order Code
11-4371
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.05 £22.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Belden 12023-1 is a sensor/actuator connector featuring an M12 plug, suitable for diverse automation tasks. It is straight socket configured with five pins and comes in a convenient 5.00 metre length. Typically used in industrial settings, it ensures reliable electrical connections in sensor and actuator networks.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 5m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.5mm²
IP Rating IP67
Material CuSn
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute RST 5-RKT 5-228/5m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot