Belden 11778-1 Connector M12 Plug/Socker, 3 Pins, LED, 1m, Self-Locking

Belden 11778-1 Connector M12 Plug/Socker, 3 Pins, LED, 1m, Self-Locking

Order Code:

11-4358

Brand: Belden MPN: 11778-1 EAN-13: 4064161267982

Discontinued


The Belden 11778-1 sensor/actuator connector features a straight M12 plug and a right-angle socket, with a length of 1.00 m. This pre-fabricated connector, from Belden, includes 3 pins and is suited for connecting sensors and actuators in industrial settings. Ideal for applications requiring durable and reliable connections in automation systems.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 1m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
Material CuSn
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute RST 3-RKWT/LED A 4-3-224/1m
Seal type Screw-on
Thread Type M12

Trustpilot