Christmas Opening Hours and Delivery Dates here

Belden 9841NH.00305 Bus Cable 2x0.23mm² Sold Per Metre

Order Code:

08-5662

Brand: Belden MPN: 9841NH.00305 EAN-13: 2050005529196
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
278 available to back orderBack-order availability date - 13/01/2026

Belden's 9841NH.00305 bus cable consists of 2 x 0.23 mm² twisted pairs, sold per metre. This product is designed for signal transmission, featuring a durable construction for reliable performance. It is commonly used in industrial automation and control systems.
Colour Grey
Number of Cores 2
Conductor Cross Section 0.23mm²
AWG 24 AWG
Length Sold per metre
Type Bus cable
Halogen-free Yes
Packaged No
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot