Christmas Opening Hours and Delivery Dates here

Belden 9463NH.00305 Data Cable 2x0.56mm² Blue Per Metre

Order Code:

08-5659

Brand: Belden MPN: 9463NH.00305 EAN-13: 2050005534671
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
328 available to back orderBack-order availability date - 13/01/2026

Belden 9463NH.00305 is a data cable with a cross-section of 2 x 0.56 mm², available in blue. This cable, sold per metre, is typically used in data applications that require reliable signal transmissions. Manufactured by Belden, it is suitable for various industrial and commercial environments.
Colour Blue
Number of Cores 2
Conductor Cross Section 0.56mm²
AWG 20 AWG
Length Sold per metre
Type Data cable
Cable Diameter 6.35mm
Halogen-free Yes
Max. temperature range (fixed installation) -45°C
Max. temperature range (flexible installation) -15°C
Min. temperature range (fixed installation) +80°C
Min. temperature range (flexible installation) +80°C
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot