Christmas Opening Hours and Delivery Dates here
Belden 934851075-1 Sensor/Actuator Cable M12 Plug 2m Straight 5 Pins

Image Representative of Range

Belden 934851075-1 Sensor/Actuator Cable M12 Plug 2m Straight 5 Pins

Order Code:

08-5657

Brand: Belden MPN: 934851075-1 EAN-13: 4064161270265
Qty Unit Price (Ex VAT)
1+ £30.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

The Belden 934851075-1 sensor/actuator cable is a high-quality, straight 2.00 m M12 plug with five pins, suitable for reliable industrial connections. Manufactured by Belden, it is ideal for connecting sensors and actuators in automated systems where precision and durability are crucial. This robust cable is designed for applications requiring dependable performance in challenging environments.
Connector 1 M12 plug, straight
Connector 2 Cable, open end
Colour Grey
Length 2.00m
Type Sensor connector
Coding L
Cross-section (sensor/actuator wiring) 1.50mm²
Material TPE
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute RST 5L-949/2 M
Nominal Current 16A
Nominal Voltage 63V
Seal type Screw-on
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot