Belden 934733008-1 Sensor/Actuator Connector M12 Straight 5m 4-Pin

Belden 934733008-1 Sensor/Actuator Connector M12 Straight 5m 4-Pin

MPN
934733008-1
Brand
Belden
EAN-13
2050002443860
Order Code
11-4419
Country of Origin
Czech Republic
View Full Product Range (2)

Discontinued


Belden's 934733008-1 is a sensor/actuator connector featuring an M12 socket, straight design, and a length of 5.00 metres. It has four pins, suitable for reliable data and power transmission in industrial automation. This pre-fabricated connector is ideal for use in sensor networks, robotics, and control systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Orange
Length 5m
Type Sensor connector
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP69/IP69K
Material TPE
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute WRKT 4-521/5m
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Trustpilot