Belden 8471NH.00305 Speaker Cable LSZH 2x1.23mm² Chrome Per Metre

MPN
8471NH.00305
Brand
Belden
EAN-13
2050005532257
Order Code
08-5650
Country of Origin
Netherlands
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.56 £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 282 in stock

Belden 8471NH.00305 is a speaker cable renowned for its high-quality audio performance. This LSZH cable features 2 x 1.23 mm² conductors, making it ideal for hifi and AV applications. Commonly sold per metre, it is suitable for loudspeaker installations where chrome finish and reliable sound are desired.
Colour Grey
Number of Cores 2
Conductor Cross Section 1.23mm²
AWG Not Specified
Insulation Material Polypropylene (PP)
Length Sold Per Metre
Type Speaker
Maximum Wire Size AWG 16

Reviews

Be the first to submit a review

Trustpilot