Belden 7988R CAT 5e VideoTwist Cable Green

MPN
7988R
Brand
Belden
EAN-13
2050000760143
Order Code
51-6093
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

This unshielded UTP-cable from the Brilliance VideoTwist Series proves itself by giving high video quality even during loss of power.
The high quality of cable prevents the problems e.g. photo burning, bad pixels and less resolution. Application areas are video display, network installation and KVM applications and exclusive video transmissions.


  • Ideal for video display
  • Network installation and KVM applications
  • Video transmissions

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Green
Number of Cores 8
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Network cable
Maximum Wire Size AWG 24

Reviews

Be the first to submit a review

Trustpilot