Belden 1694ANH-SW RG 6/U Coaxial Cable 75 Ohm Black

MPN
1694ANH-SW
Brand
Belden
EAN-13
2050000760112
Order Code
51-7126
View Full Product Range (3)

Discontinued


This digital video cable is specified to 4.5GHz and can be used for analogue and digital applications. The high-density, pressure dielectric ensures increased transmission reliability under stress and over a longer period. Error free transmission (about 30% lower attenuation values) for digital video signals, HDTV and SDI.


  • AWG size: 18
  • Applications: Digital TV / HDTV
  • High density
  • Bend radius: 10 x external dia.
  • Cable type: RG 6/U
  • Colour: Black
  • Content: Sold per metre
  • Cross-section: 1mm
  • Dielectric: HDPE
  • External diameter: 6.9mm
  • Halogen free: Yes
  • Impedance: 75Ω
  • Insulation (material): FHDPE
  • Product Specifications: Tin-plated braided shield
  • RoHS compliant: yes
  • Shielded: Yes
  • Sold per metre: Yes
  • Suitable for drag chains: No
  • Temperature range: -30°C to 75°C
  • Type of shield: Duofoil Tin-plated braided shield

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Applications Digital TV / HDTV
Temperature Range -30°C to 75°C
Type Coax

Trustpilot