Belden 1503A 010U1000 Audio Cable 2x0.32mm² Black Sold per Metre

MPN
1503A 010U1000
Brand
Belden
EAN-13
2050001806499
Order Code
11-4374
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

Belden's 1503A 010U1000 audio cable features two conductors, each 0.32 mm², and is available in black. It is sold per metre, making it ideal for custom-length speaker and audio-visual installations. This robust cable is commonly used in high-fidelity audio and loudspeaker applications.
Colour Black
Number of Cores 2
Conductor Cross Section 0.32mm²
AWG Not Specified
Insulation Material Annealed Tinned Copper (ATC)
Length Sold Per Metre
Type Audio
Maximum Wire Size AWG 30

Reviews

Be the first to submit a review

Trustpilot