Belden 000091740 Connector M8 Plug 0.50m 8 Pins Sensor/Actuator

MPN
000091740
Brand
Belden
EAN-13
2050002444140
Order Code
11-4343
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £11.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Belden 000091740 is a sensor/actuator built-in connector featuring an M8 plug and 8 RJ pins, designed for a 0.50 m mounting. Manufactured by Belden, this connector is ideal for industrial automation and control applications where reliable connectivity between sensors and actuators is crucial. Its robust design and compact size make it suitable for harsh environments and tight spaces.
Connector 1 M8
Connector 2 Open cable ends
Colour Silver
Length 0.5m
Type Sensor/actuator built-in connector
Connection Open end cable
IP Rating IP67/IP69K
Material CuSn
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute RSMF 8/0,5m
Mounting Rear panel fitting
Nominal Current 1A
Nominal Voltage 32V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot