BEL Stewart Connectors RJ Plugs & Sockets RJ45 plug 624547

The BEL Stewart Connectors group comprises shielded RJ45 plugs designed for CAT 6 cabling with a straight modular configuration.
Description Image Product Buy Pricing (Ex VAT) Cable diameter (details) Misc Attribute 2 Type Gender Mounting Type Shielded/Shrouded Number of Positions/ Contacts AWG max. Connection Connector standard Connector Type Contact Material LAN Category Mating Cycles Specification Temperature Range
BEL SS-39200-010 RJ45 Connector CAT 6 8P8C Straight Plug Shielded
BEL SS-39200-010 RJ45 Connector CAT 6 8P8C Straight Plug Shielded
Standard range
Order code: 08-5633
MPN: SS-39200-010

Despatched within 4 working days - 1 in stock
3+ £1.79
Price per unit Ex VAT
6mm RJ45 CAT 6 Plug Straight Shielded 8P8C 24 Crimp RJ45 Plug, straight Copper alloy gold plated Cat 6 1000 CAT 6 -40 °C up to +85°C
BEL SS-39200-019 RJ45 Plug 8P8C CAT 6 Straight Modular Shielded
BEL SS-39200-019 RJ45 Plug 8P8C CAT 6 Straight Modular Shielded
Order code: 08-5635
MPN: SS-39200-019
2+ £2.75
Price per unit Ex VAT
7mm Shielded RJ45 CAT 6 Plug Straight Shielded 8P8C 24 Crimp RJ45 Plug, straight Copper alloy gold plated Cat 6 1000 CAT 6 -40 °C up to +85°C

Trustpilot