BEL SS-39200-019 RJ45 Plug 8P8C CAT 6 Straight Modular Shielded

BEL SS-39200-019 RJ45 Plug 8P8C CAT 6 Straight Modular Shielded

MPN
SS-39200-019
EAN-13
2050004558326
Order Code
08-5635
Country of Origin
USA
  • Quickly find another product in this range by Cable diameter (details):

    6mm 7mm
View Full Product Range (2)

Discontinued


The BEL Stewart Connectors SS-39200-019 is an RJ45 connector designed for CAT 6 performance with an 8P8C configuration. It is suitable for network and Ethernet applications, providing high-speed data transmission. Typical uses include connecting networking equipment and ensuring secure signal integrity in structured cabling systems.
Type RJ45 CAT 6
Gender Plug
Mounting Type Straight
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG max. 24
Cable diameter (details) 7mm
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Contact Material Copper alloy gold plated
LAN Category Cat 6
Mating Cycles 1000
Misc Attribute 2 Shielded
Specification CAT 6
Temperature Range -40 °C up to +85°C

Trustpilot