BEL SS-39200-010 RJ45 Connector CAT 6 8P8C Straight Plug Shielded

Order Code:

08-5633

Brand: BEL Stewart Connectors MPN: SS-39200-010 EAN-13: 2050004558043
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Bel Stewart Connectors manufactures the SS-39200-010 RJ45 plug, a straight connector with 8P8C pins designed for CAT 6 networks. This modular-styled connector is shielded to ensure reduced interference, suitable for Ethernet applications. It is commonly used in networking environments requiring reliable connectivity, such as data centres and office networks.
Type RJ45 plug
AWG max. 24
Cable diameter (details) 6mm
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Contact Material Copper alloy gold plated
Mating cycles 1000
Pins 8P8C
Specification CAT 6
Temperature Range -40 °C up to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot