Beha Amprobe LM-120 Lux Meter 1-200000 lx Measures Visible Light

MPN
LM-120
Brand
Beha Amprobe
EAN-13
0095969419291
Order Code
08-5607
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £209.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Beha Amprobe LM-120 is a lux meter that measures light intensity ranging from 1 to 200,000 lux. It is ideal for ensuring optimal lighting conditions in workplaces, schools, and museums. This brightness detector helps verify whether light levels meet safety and efficiency standards.
Type Lux meter
Illuminance Reading Range 1lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 29 x 55 x 80 mm
Display LED
Height 80mm
Length 29mm
Reading Accuracy 5%
Reading Type Light intensity
Weight 220g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot