Beha Amprobe 4980718 2100-Gamma Voltage Tester LCD/LED Vibration CAT IV 600V

MPN
4980718
Brand
Beha Amprobe
EAN-13
0095969869409
Order Code
08-5596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £346.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Beha Amprobe 2100-GAMMA bundle is a two-pole voltage tester capable of handling CAT III 1000 V and CAT IV 600 V levels. Notable features include acoustic, LCD, LED indicators, and vibration alerts, enhancing usability and safety. It is typically used by electricians for accurate voltage detection and circuit verification tasks.
Maximum Voltage 1200V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 35 x 28 x 295 mm
Frequency Range 40 Hz - 70 Hz
Height 295mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 35mm
Max. frequency 70Hz
Min. frequency 40Hz
Misc Attribute 2100-GAMMA BUNDLE
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Weight 290g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot