Beha Amprobe 4918072 NCV-1020-EUR Non-contact Voltage Tester CAT IV 1000V

MPN
4918072
Brand
Beha Amprobe
EAN-13
0095969856317
Order Code
08-5589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Beha Amprobe NCV-1020-EUR is a non-contact voltage tester designed for detecting voltage without direct contact. It features both acoustic and LED indicators and is rated to CAT IV 1000 V, ensuring high safety for use in various electrical environments. The device is ideal for electricians and technicians needing to safely identify live wires and troubleshoot electrical circuits.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 156.2 x 23.5 x 27.5 mm
Height 27.5mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 156.2mm
Misc Attribute NCV-1020-EUR
Reading Category CAT IV 1000 V
Reading Type Phase
Type Non-contact voltage tester
V AC reading range (min.) 50V
Weight 58g
Width 23.5mm

Reviews

Be the first to submit a review

Trustpilot