Beha Amprobe 3730150 TMD-50 Thermometer -60 to +1350°C Type K Dual Input

MPN
3730150
Brand
Beha Amprobe
EAN-13
0095969556842
Order Code
08-5570
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Beha Amprobe TMD-50 is a contact thermometer designed for precise temperature measurement ranging from -60 to +1350 °C. It utilizes a Type K sensor, making it suitable for industrial and laboratory applications. This thermometer is ideal for professionals needing accurate readings in high-temperature environments.
Type Thermometer
Maximum Temperature Measurement +1350°C
Accuracy 0.1%
Calibrated to Manufacturer's standards (no certificate)
Digits 1999 Counts
Dimensions (L x W x H) 160 x 85 x 30 mm
Height 30mm
Length 160mm
Maximum Temperature +1350°C
Min. temperature -60°C
Misc Attribute TMD-50
Power Supply AA battery (4x)
Power supply (details) 4x AAA battery
Resolution 0.1°C
Sensor Type K
Sensor Version detachable
Temperature -180 to +1350°C
Weight 280g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot