Beha Amprobe 3729961 ACDC-52NAV Multimeter Clamp CAT III/IV 600A AC/DC TRMS

MPN
3729961
Brand
Beha Amprobe
EAN-13
0095969556651
Order Code
08-5569
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £313.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Beha Amprobe ACDC-52NAV is a digital clamp meter designed for versatile voltage and current measurements. With a display of 10,000 counts, it is rated CAT III 1000 V and CAT IV 600 V, suitable for professional electrical tasks. Typical applications include acting as a voltmeter, ammeter, and frequency tester for safe and efficient electrical diagnostics.
Type Handheld multimeter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 0.10A
AC resistance 3.5MΩ
Amperage reading range DC (min.) 0.01A
Basic Accuracy 0.7%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 3.5MΩ
Display Digital
Display Count 10000
Frequency Range 50 - 500Hz
Frequency reading range 20 Hz -10kHz
Maximum DC Current Measurement 1000A
Measurement type (details) True RMS
Misc Attribute ACDC-52NAV
Opening range of current clamps 37mm
Power supply (details) 9V DC
Reading range - capacity 0,001 - 3999µF
Reading range - resistance 0.1Ω - 100kΩ
V AC reading range (min.) 0.01V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01V

Reviews

Be the first to submit a review

Trustpilot