Beha Amprobe 3454698 37XR-A-D Handheld Multimeter True RMS CAT II/III

Image Representative of Range

Beha Amprobe 3454698 37XR-A-D Handheld Multimeter True RMS CAT II/III

MPN
3454698
Brand
Beha Amprobe
EAN-13
0095969495110
Order Code
11-4285
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £250.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Beha Amprobe 37XR-A-D is a digital multimeter offering CAT II 1000 V and CAT III 600 V safety ratings. With a display count of 9999, it is designed for precise voltage, current, and frequency measurements. This versatile handheld instrument is ideal for electricians and technicians needing a reliable portable tool for diverse diagnostic tasks.
Type Handheld multimeter
AC Voltage Max 750V
DC Voltage Max 1000V
A AC reading range (min.) 0.01µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.01µA
Basic Accuracy 0.1%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (W x H) 92 mm x 196 mm
Display Digital
Display Counts 9999
Displays 9999-digit LCD
Frequency Range 45 Hz - 2 kHzHz
Frequency reading range 0.01 Hz - 10MHz
Height 196mm
Inductivity reading range 0.001 mH - 40 H
Interfaces none
Measurement type (details) True RMS
Misc Attribute 37XR-A-D
Power supply (details) 9 V block
Reading Category CAT III 600 V
Reading frequency 1 Hz; 200 Hz
Reading range - capacity 0.01 nF - 400µF
Reading range - resistance 0.1 Ω - 40MΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 482g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot