Beha Amprobe 307112 Safety Test Lead 4mm Plug 2m Red 1Piece

MPN
3313550
Brand
Beha Amprobe
EAN-13
0095969464581
Order Code
08-5563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Beha Amprobe, the 307112 safety test lead features dual 4 mm plugs and a 2.00 m red cable. It is designed for precision measurement tasks, providing reliable electrical connections in laboratory settings. Common applications include lab testing and electrical measurements, ensuring accurate and safe results.
Type Safety test lead
Cable cross section 0.8mm²
Cable Length 2.00m
Colour Red
Diameter 4mm
Jack Diameter 4mm
Material PVC
Misc Attribute 307112
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 600V
Reading Category CAT III 600 V
Type A 4 mm plug
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot