Beha Amprobe 307111 Safety Test Lead 4mm 1m Red PVC Insulation 1Piece

MPN
2146495
Brand
Beha Amprobe
EAN-13
0095969259477
Order Code
08-5536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 15/09/2026

The Beha Amprobe 307111 is a red safety test lead with 4 mm banana jacks, measuring 1.00 metre in length. It is designed for safe and reliable electrical testing and measurement. Commonly used in laboratory and engineering environments, it ensures secure connections for various testing applications.
Type Safety test lead
Cable cross section 0.8mm²
Cable Length 1.00m
Colour Red
Diameter 4mm
Jack Diameter 4mm
Material PVC
Misc Attribute 307111
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 600V
Reading Category CAT III 600 V
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot