Beha Amprobe 2727721 PM55A Multimeter Digital CAT II 600V CAT III 300V Display

MPN
2727721
Brand
Beha Amprobe
Order Code
13-7063
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £89.38 £82.13
10+ £78.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Beha Amprobe 2727721 PM55A is a reliable digital multimeter designed for precise measurement in electrical engineering tasks. This hand-held device is classified under CAT II 600V and CAT III 300V safety standards, ensuring safe usage in various electrical environments. The PM55A multimeter features a 6000-count digital display, offering clear and accurate readings for voltage, current, and resistance measurements. Ideal for use in troubleshooting electrical systems, it is well-suited for applications ranging from field service to maintenance tasks in residential, commercial, and light industrial settings. Equipped with robust safety features, this multimeter supports engineers and technicians in performing efficient and secure diagnostic work.
Type Average
AC Voltage Max 600V
DC Voltage Max 450V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 2000µA
AC resistance 5MΩ
Amperage reading range AC (max.) 2000µA
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 1%
Current reading AC/DC
Dc Resistance 5MΩ
Dimensions (L x W x H) 10 x 53 x 113 mm
Display Digital
Display Counts 6000
Frequency Range 50 - 60Hz
Frequency reading range 10 Hz - 30kHz
Height 113mm
Length 10mm
Measurement type (details) Average
Power Supply 3V DC
Product Type Handheld multimeter
Reading range - capacity 50 nF - 100µF
Reading range - resistance 0.1 Ω - 6MΩ
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.001V
Weight 78g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot