Beha Amprobe 2145796 1175D Robust Test Equipment Bag

MPN
2145796
Brand
Beha Amprobe
EAN-13
0095969258784
Order Code
08-5528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Manufactured by Beha Amprobe, the 2145796 1175D is a compact and durable test equipment bag. It is designed to securely store and transport various electrical testing tools and accessories. Ideal for electricians and technicians, it facilitates organised and efficient work in the field.
Type Test equipment bag
Colour Black
Inside height 295mm
Inside Width 80mm
Internal depth 50mm
Material Polyamide
Version Waist

Reviews

Be the first to submit a review

Trustpilot