Beha Amprobe 2100-BETA Voltage Tester CAT IV 600V LCD/LED Durable Vibration

MPN
4980707
Brand
Beha Amprobe
EAN-13
0095969869393
Order Code
08-5595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £296.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Beha Amprobe 2100-BETA BUNDLE is a two-pole voltage tester capable of measuring up to CAT III 1000 V and CAT IV 600 V. It features both LCD and LED displays, along with vibration and acoustic alerts for enhanced user feedback. This voltage tester is ideal for safely performing electrical measurements and ensuring circuit integrity on various electrical systems.
Maximum Voltage 690V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 35 x 78 x 280 mm
Frequency Range 40 Hz - 70 Hz
Height 280mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 35mm
Max. frequency 70Hz
Min. frequency 40Hz
Misc Attribute 2100-BETA BUNDLE
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Weight 310g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot