Beha Amprobe 1324D Safety Test Lead 4 mm Socket 1 Piece Secure CEE Contact

MPN
2146183
Brand
Beha Amprobe
EAN-13
0095969259163
Order Code
08-5535
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £80.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Beha Amprobe 1324D Safety Test Lead with a 4 mm socket, designed for safe and reliable electrical measurements. This test lead set is ideal for laboratory and fieldwork applications where safety is paramount. It features robust jack connectors to ensure secure and accurate testing.
Type Safety test lead et
Diameter 4mm
Jack Diameter 4mm
Misc Attribute 1324D
Type A Test probe
Type B 4 mm socket

Reviews

Be the first to submit a review

Trustpilot