Bedea 22610911 Coax Cable Black 5.35mm OD 100m

Image Representative of Range

Bedea 22610911 Coax Cable Black 5.35mm OD 100m

MPN
22610911
Brand
Bedea
EAN-13
4024608065625
Order Code
08-5519
Country of Origin
China
View Full Product Range (6)

Discontinued


The Bedea 22610911 coaxial cable has an outside diameter of 5.35 mm and comes in a black 100 m length. This digital coax cable is ideal for connecting satellite dishes, TVs, and other digital devices. It is designed for use with F connectors, ensuring reliable signal transmission for various home entertainment systems.
Colour Black
Length 100m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyethylene (PE)
Type 22610911

Trustpilot