Bedea 10902011 RG178 Coax Cable 1.8mm Brown 100m Durable, Reliable

Image Representative of Range

Bedea 10902011 RG178 Coax Cable 1.8mm Brown 100m Durable, Reliable

MPN
10902011
Brand
Bedea
EAN-13
4024608004310
Order Code
08-5516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £382.20 £324.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bedea 10902011 coaxial cable has an outside diameter of 1.8 mm and comes in a 100 m length, offering reliable performance for satellite and digital TV connections. This brown sat cable is ideal for connecting sat antenna cables and digital coaxial systems. It is typically used in applications requiring secure and efficient signal transmission, often paired with an F connector.
Colour Brown
Length 100m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Fluorinated Ethylene Propylene (FEP)
Type 10902011

Reviews

Be the first to submit a review

Trustpilot