Bedea 10690911 2x0.14mm² DIN Cable Black Per Metre

Image Representative of Range

Bedea 10690911 2x0.14mm² DIN Cable Black Per Metre

MPN
10690911
Brand
Bedea
EAN-13
2050002440692
Order Code
08-5511
Country of Origin
Germany
View Full Product Range (2)

Discontinued


The Bedea 10690911 is a black DIN cable with 2 x 0.14 mm² conductors, sold per metre. Manufactured by Bedea, it is ideal for use in audio, hifi, and AV applications. Its design makes it suitable for connecting loudspeakers and other audio equipment.
Colour Black
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type NFP1402CA

Trustpilot