Bedea 10490911 Speaker Cable 2x4 mm² Black Per Metre

Image Representative of Range

Bedea 10490911 Speaker Cable 2x4 mm² Black Per Metre

MPN
10490911
Brand
Bedea
EAN-13
2050002440456
Order Code
08-5509
Country of Origin
Germany
View Full Product Range (3)

Discontinued


Bedea manufactures the 10490911 speaker cable, featuring a dual 4 mm² configuration in black. This high-quality audio cable is designed for optimal performance in hi-fi and AV systems. It is ideal for connecting loudspeakers in various audio setups, sold conveniently per metre for custom installations.
Colour Black
Number of Cores 2
Conductor Cross Section 4.0mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker

Trustpilot