Bedea 10460911-100 Speaker Cable 2x0.75mm² Black 100m Durable Quality

Image Representative of Range

Bedea 10460911-100 Speaker Cable 2x0.75mm² Black 100m Durable Quality

MPN
10460911-100
Brand
Bedea
EAN-13
2050004574104
Order Code
08-5507
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Bedea 10460911-100 speaker cable features a twin 0.75 mm² core and comes in black, providing high-quality audio transmission. At 100 metres in length, it is ideal for long-distance installations in hi-fi and AV systems. Perfect for connecting loudspeakers in both professional and home audio setups.
Colour Black
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Speaker

Trustpilot