Bedea 10300111 Electrical Wiring White 100m Durable and Reliable

Image Representative of Range

Bedea 10300111 Electrical Wiring White 100m Durable and Reliable

MPN
10300111
Brand
Bedea
EAN-13
4024608002354
Order Code
08-5506
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £105.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Bedea 10300111 electrical wiring is a white, sheathed cable extending 100 metres in length. Manufactured by Bedea, this wiring is ideal for installations requiring reliable, high-quality electrical connections. It is commonly used in residential and commercial applications for efficient power distribution.
Colour White
Number of Cores 1
AWG Not Specified
Length 100m
Cable Diameter 6.8mm
Cable features double shielding
Maximum Temperature 70°C
Min. temperature -40°C
Shielded Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot