Beats MY582ZM/A Powerbeats Pro in-ear headphones black noise cancelling

Order Code:

18-6877

Brand: Beats MPN: MY582ZM/A EAN-13: 0190199702028
Qty Unit Price (Ex VAT)
1+ £237.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 08/05/2026

Beats MY582ZM/A Powerbeats Pro in-ear headphones are an advanced piece of audio equipment designed to deliver high-fidelity sound for both personal and professional environments. These headphones feature active noise-cancelling technology, allowing users to experience clear audio free from external disturbances. With a secure over-ear hook design, they provide stability and comfort during extended wear, making them ideal for use in engineering environments where hands-free communication and sound clarity are critical. Powerbeats Pro headphones are compatible with a range of audio devices, supporting engineers in applications such as teleconferencing, detailed listening tasks, and fieldwork where environmental noise could otherwise compromise acoustic analysis. Their robust build quality ensures durability, making them a reliable choice in demanding work settings.
Type In ear
Cable Length In-Ear
Colour Black
Audio channels Stereo
Control Type Apple
Depth 77mm
Functions Microphone noise cancelling
Headband-Type On-ear
Headphones Model Powerbeats Pro
Height 43mm
Max. battery life 9h
Power Supply Li-ion rechargeable battery (built-in)
Suitable For iOS
Technology Li-ion
Transfer Type Bluetooth® (1075101)
Weight 91g
Width 77mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot