Beats MJ4X3ZM/A Studio Buds In-ear headphones Black Bluetooth noise cancelling

Order Code:

18-6870

Brand: Beats MPN: MJ4X3ZM/A EAN-13: 0194252388334
Qty Unit Price (Ex VAT)
1+ £76.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Beats MJ4X3ZM/A Studio Buds, 2804772, are in-ear headphones designed for immersive audio experiences. These headphones incorporate advanced Bluetooth technology, providing seamless wireless connectivity and a notable reduction in ambient noise through effective noise-cancelling capabilities. With their ergonomic design, the Studio Buds offer enhanced comfort and secure fit, making them suitable for extended listening sessions. These headphones are used in various engineering applications, particularly in environments requiring minimal auditory disturbance and optimal sound quality, such as in audio test labs or when monitoring sound design projects. The build quality and audio fidelity of the Beats Studio Buds ensure they meet the rigorous demands of professional and technical auditory applications.
Type In ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Bluetooth Version 5.2
Depth 72mm
Headphone Features Sweat-resistant
Headphones Model Studio Buds
Height 25.5mm
Max. battery life 8h
Power Supply USB (cable included)
Technology Li-ion
Transfer Type Bluetooth® (1075101)
Weight 59g
Width 51mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot