Beats by Dr Dre MYMC2ZM/A Beats Flex – All-Day Wireless Earphones – Beats Black

MPN
MYMC2ZM/A
EAN-13
190199801592
Order Code
71-7935
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 30/09/2026

Flex all day
In your ears or around your neck, Beats Flex are as versatile as the life you lead. Whether you’re listening to music, taking calls, or scrolling your social feed, you’ll always be ready for what’s next. Magnetic earbuds make listening that much easier by automatically playing music when they’re in your ears and pausing when they’re attached around your neck. The Flex-Form cable provides all-day comfort with durable Nitinol construction while four eartip options offer a personalized fit. And when you’re not wearing them, the magnetic earbuds keep Beats Flex tangle-free as they easily coil up into your pocket or purse.

The music stops when you do
Less charging. More flexing. Beats Flex boasts up to 12 hours of listening time for all-day use. If you need a little extra power, 1-minute Fast Fuel charging gives 1.5 hours of playback when battery is low.

Driven by premium sound
Beats Flex employs a dual-chamber acoustic design and a proprietary layered driver to achieve outstanding stereo separation with rich and precise bass response. Laser cut micro-venting provides ear pressure relief, and the optimized driver angle ensures clear, crisp sound. An advanced digital processor fine-tunes your audio for an accurate and emotive listening experience. The result — rich, powerful sound that keeps you inspired all day long.

Make the connection
Stay connected no matter where your day takes you. With Class 1 Bluetooth® technology, Beats Flex offers extended wireless range and fewer dropouts. An advanced built-in microphone helps reduce wind noise for elevated voice clarity and call performance. On-device controls allow you to adjust volume as well as manage music, take calls, or activate voice assistant.

Powered by the Apple W1 chip
The Apple W1 chip seamlessly integrates Beats Flex into your world of Apple products. Simply power on and hold near your iPhone or iPad. From there, your Beats Flex are ready to be used with any Apple device that is synced to iCloud so you can seamlessly switch between products, check battery status, or share whatever you’re listening to with someone else via Audio Sharing.

Listen with a friend
Audio Sharing lets you wirelessly share audio with Beats Flex and another pair of Beats headphones or AirPods.⁴ From a song, to a podcast, or even a movie—some things are better together. Now you can easily share whatever you’re listening to on an iPhone, iPad, or Apple TV and each control your own volume. Simply bring the second set of compatible Bluetooth headphones near your Apple device and connect with a tap. All that’s left to do is listen—together.
  • Magnetic earbuds with Auto-Play/Pause
  • Custom acoustic platform delivers premium sound with accurate bass and low distortion
  • Built-in microphone with wind reduction for elevated voice clarity
  • Up to 12 hours of listening time
  • All-day comfort with Flex-Form cable and four eartip options
  • Powered by the Apple W1 chip for seamless connectivity
  • Audio Sharing lets you wirelessly share audio with another pair of Beats headphones or AirPods
  • 1-minute Fast Fuel charging gives 1.5 hours of playback
  • Class 1 Bluetooth® for extended range and fewer dropouts
  • On-device controls for volume, track and call controls located on the left side of neckband housing
  • Power button located on the right side of neckband housing

Reviews

Be the first to submit a review

Trustpilot